Schneider Electric Harmony XB4 Series Red Maintained Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS 제품 번호:
- 609-2421
- Distrelec 제품 번호:
- 303-02-610
- 제조사 부품 번호:
- ZB4BH043
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩32,420.00
재고있음
- 56 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 609-2421
- Distrelec 제품 번호:
- 303-02-610
- 제조사 부품 번호:
- ZB4BH043
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Schneider Electric Maintained Actuation Pushbutton Head, Red, 22mm Cutout - Harmony XB4 Series - ZB4BH043
Activate the control system of your industrial installations using this Schneider Electric pushbutton head. It functions via a maintained button actuation, which ensures it stays switched on when pressed. The unit has ingress protection (IP) ratings of IP66, IP67 and IP69K, meaning you can safely install this device in dusty environments where high-pressure water jets and regular washdowns can be expected. You'll find pushbutton heads like this used as start/stop buttons on control panels for mechanical devices.
Features & Benefits
• 500,000 mechanical cycles for reliable, long-term use
• Chromium-plated metal for durability and resistance to corrosion
• -40°C to +70°C operating temperature range makes it suitable for use in a extreme environments
Applications
• Conveyor systems
• Manufacturing industry
• Automated doors
What kind of contact block should I use with this pushbutton head?
This pushbutton is designed for use with electrical bodies that have an integral LED (light-emitting diode), so the light shines through and illuminates the red button head. You can attach it securely using contact row clips at the back.
관련된 링크들
- Schneider Electric Harmony XB4 Series Orange Maintained Push Button Head, 22 mm Cutout, IP69K, IP67
- Schneider Electric Harmony XB4 Series Red Maintained Push Button Head, 22 mm Cutout, IP67, IP69K
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head, 22 mm Cutout, IP67, IP69K
- Schneider Electric Harmony XB4 Series Green Maintained Push Button Head, 22 mm Cutout, IP67, IP69K
- Schneider Electric Harmony XB5 Series Red Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Schneider Electric Harmony XB4 Series Green Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Schneider Electric Harmony XB4 Series Black Maintained Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K