Schneider Electric Harmony XB4 Series Green Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS 제품 번호:
- 609-2415
- Distrelec 제품 번호:
- 303-02-609
- 제조사 부품 번호:
- ZB4BH033
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩37,640.00
재고있음
- 63 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 44 개 단위 배송
- 추가로 2026년 12월 11일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 609-2415
- Distrelec 제품 번호:
- 303-02-609
- 제조사 부품 번호:
- ZB4BH033
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 No 14, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric Green Illuminated Pushbutton Head, Panel Mount, 22mm Cutout - Harmony XB4 Series - ZB4BH033
Quickly turn your equipment off and on with this pushbutton head from Schneider Electric. It's compatible with LED light blocks from our Harmony XB4 range and is simple to fit to a body using a fixing collar and ground screw. Ingress protection ratings of IP66, IP67 and IP69K mean you can be sure this device is protected against dust and can be subjected to hot, high-pressure washing. Its green colour is typically used to indicate a safe or normal operation in industrial environments.
• Chromium-plated metal finish is durable and easy to maintain
• Lifetime of 500,000 cycles for reliable use over a long period
• Wide operating temperature range of -40°C to +70°C for use in extreme industrial conditions
Applications
• Clean rooms
• Food and drinks manufacture
• Medical devices
What are the benefits of an illuminated pushbutton?
Using an illuminated pushbutton makes it easier for the operator to see if a switch is on or off, which saves time and ensures that a circuit isn't accidentally left on or off. This can prevent damage to a machine or product as well as injury to personnel.
관련된 링크들
- Schneider Electric Harmony XB4 Series Orange Maintained Push Button Head, 22 mm Cutout, IP69K, IP67
- Schneider Electric Harmony XB4 Series Red Maintained Push Button Head, 22 mm Cutout, IP67, IP69K
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head, 22 mm Cutout, IP67, IP69K
- Schneider Electric Harmony XB4 Series Green Maintained Push Button Head, 22 mm Cutout, IP67, IP69K
- Schneider Electric Harmony XB4 Series Black Maintained Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Maintained Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Schneider Electric Harmony XB4 Series Orange Maintained Push Button Head, 22 mm Cutout, IP66, IP67, IP69K