Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout

Subtotal (1 unit)*

₩10,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-270
제조사 부품 번호:
218383 M22-XDLH-W-GB18
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Head Cap

Series

M22

Cutout Diameter

24mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Style

Extended

Push Button Marking

Lower

Push Button Diameter

24mm

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE
The Eaton Moeller M22 Accessory is designed to enhance operator control and user interaction within industrial environments. The product features a raised button lens in a pristine white finish, ensuring clarity and visibility. Engineered with precision, this accessory is a perfect fit for those seeking to enrich their panel aesthetics while maintaining functionality. With its robust design, it meets several product standard requirements, ensuring reliability and longevity. Ideal for a variety of applications, this component integrates seamlessly with existing equipment to elevate performance and user experience. Whether it's for control panels or intricate machinery, this product provides a striking yet functional addition.

Crafted for easy installation, streamlining panel assembly

Offers customizable inscription options for personalised labeling

Durable construction enables consistent performance under varying environmental conditions

Highly visible lens colour enhances user feedback and interaction

Designed to comply with international product safety standards

Lightweight design eases handling and adjustment during setup

Facilitates seamless connection with SmartWire-DT systems

Resistant to thermal fluctuations for reliable operation in temperature extremes

관련된 링크들