Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout

Subtotal (1 unit)*

₩10,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-461
제조사 부품 번호:
218369 M22-XDLH-R-GB0
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

M22

Product Type

Push Button Head Cap

Cutout Diameter

24mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Style

Extended

Push Button Marking

STOP

Push Button Diameter

24mm

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE
The Eaton Moeller series M22 Button lens in striking red is engineered for immediate recognition and swift action in industrial settings. This raised button lens is designed to enhance visibility and ensure user safety. Whether deployed in emergency stop situations or as part of operational controls, its robust construction meets rigorous performance standards. With an inscription option for personalization, this button lens allows for individual branding or identification while maintaining conformity to strict thermal stability and corrosion resistance guidelines. Adaptable to various applications, the lens is suitable for environments prone to extreme temperatures and conditions, providing reassurance in the most demanding settings.

Designed for high visibility in critical situations

Allows for custom inscriptions with multiple character height options

Engineered to withstand ambient temperatures from -25 °C to 70 °C

Constructed to meet stringent corrosion resistance and thermal stability standards

Offers easy installation and compatibility with a range of Eaton's components

No UL/CSA certification required, simplifying compliance

Lightweight construction facilitates effortless integration into existing systems

관련된 링크들