Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- RS 제품 번호:
- 254-268
- 제조사 부품 번호:
- 218375 M22-XDLH-W-GB4
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩10,000.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-268
- 제조사 부품 번호:
- 218375 M22-XDLH-W-GB4
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head Cap | |
| Cutout Diameter | 24mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Marking | DOWN | |
| Push Button Diameter | 24mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series M22 | ||
Product Type Push Button Head Cap | ||
Cutout Diameter 24mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Marking DOWN | ||
Push Button Diameter 24mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button lens is a versatile accessory designed to enhance the functionality of your control systems. Featuring a raised white design, it allows for effective visibility and operational commands while maintaining a sleek and professional appearance. With an ambient operating temperature range of -25 °C to 70 °C, this product is suitable for a variety of environments, ensuring reliability and performance in challenging conditions. The lens boasts individual inscription options, making it adaptable to specific user requirements and enhancing user interface interaction. Whether utilised in industrial settings or commercial applications, this button lens exemplifies quality, durability, and user-centric design.
Designed specifically to fit Eaton Moeller series M22 controls
Offers individual inscription capabilities for customised applications
Constructed to withstand a diverse temperature range for enhanced resilience
Features a clear white lens for improved visibility and user interaction
Meets rigorous product standards for thermal stability and corrosion resistance
Engineered for easy integration into existing switchgear systems
Compatible with various installation environments, promoting versatility
관련된 링크들
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Green Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Blue Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Blue Push Button Head, 22 mm Cutout
- Eaton M22 Series Red Push Button Head, 24 mm Cutout
- Eaton M22 Series Green Push Button Head, 24 mm Cutout
- Eaton M22 Series Yellow Push Button Head, 24 mm Cutout