Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout

Subtotal (1 unit)*

₩10,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-267
제조사 부품 번호:
218360 M22-XDLH-W-D3
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Head Cap

Series

M22

Cutout Diameter

24mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Marking

On

Push Button Diameter

24mm

Standards/Approvals

UL/CSA certification not required

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE
The Eaton Moeller series M22 button lens is expertly designed for high-performance applications, boasting a classic white finish that is both stylish and functional. Well-suited for a variety of environments, this button lens meets rigorous standards for quality and durability. The product easily integrates into existing systems, ensuring a straightforward upgrade for any operational setup. With a robust construction and attention to detail, it is engineered to withstand demanding conditions, making it a reliable choice for both industrial and commercial use. Adaptable to individual specifications, this button lens promotes a user-friendly experience while enhancing the aesthetic appeal of control panels and machinery.

Crafted with meticulous attention to ensure aesthetic and functional excellence

Robust construction contributes to long-lasting performance

Designed for easy integration into existing systems

Suitable for industrial and commercial environments

Individual inscription options available for personalised identification

Button lens meets established safety and quality standards

White lens colour enhances visibility and clarity in various settings

관련된 링크들