Eaton M22 Series White Push Button Head, 22.5 mm Cutout

Subtotal (1 pack of 10 units)*

₩79,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩79,780.00₩7,978.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-096
제조사 부품 번호:
216459 M22-XLH-W
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

M22

Product Type

Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Marking

Blank

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE
The Eaton Lens is a premium accessory designed specifically for indicator lights. With its sleek and high-extended design, this white lens not only enhances visibility but also adds a touch of modern elegance to any control panel. Built for global use, the lens is crafted to withstand a broad range of environmental conditions, ensuring reliable performance in various operational settings. Features such as individual inscription options allow for customisation, making it a versatile choice for multiple applications. Whether it’s for industrial environments or everyday operational use, this lens exemplifies quality and durability, making it a must-have for any electrical setup.

Complies with rigorous safety standards for reliable usage

Lightweight design facilitates hassle free installation

Aesthetic appeal enhances the overall look of control panels

관련된 링크들