RS Better World

Siemens, For Use With Unused Round Control Points

Subtotal (1 unit)*

₩18,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 157 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
874-2415
Distrelec 제품 번호:
300-21-271
제조사 부품 번호:
3SU1900-0FA10-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Blanking Plug

For Use With

Unused Round Control Points

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN

Siemens SIRIUS ACT Series Blanking Plug, For Use With Unused Round Control Points - 3SU1900-0FA10-0AA0


This blanking plug is intended to seal unused round control points, thereby enhancing operational reliability by protecting electrical components from external contaminants. Its robust plastic construction and high IP protection ratings make it suitable for a range of industrial applications.

Features & Benefits


• Made from durable plastic for extended service life

• High protection class ratings provide effective sealing

• Specifically designed for unused round control points

• Lightweight at 0.011kg for easy installation

• Low carbon manufacture supports environmental sustainability

• Effective in a broad temperature range during operation

Applications


• Sealing 22mm control panel openings

• Preventing ingress in electrical enclosures

• Suitable for environments with high moisture exposure

• Maintaining panel integrity in automation systems

What is the temperature range during operation?


The operational temperature range is from -25°C to 70°C, ensuring versatility in various conditions.

How does this accessory protect against moisture?


It features IP66, IP67, and IP69 ratings, offering resistance to dust and water ingress.

Can it be used in environments with high humidity?


Yes, it is designed for operation in conditions with relative humidity levels of 10% to 95%.

What are the dimensions of the installation opening?


The required mounting diameter is 22.3mm, allowing for a secure fit.

Is it suitable for outdoor use?


The protection class ratings ensure adequate safeguarding for outdoor applications against environmental factors.

관련된 링크들