RS Better World

Siemens

Subtotal (1 unit)*

₩71,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩71,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
173-6869
제조사 부품 번호:
3SU1960-0FA80-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Blanking Plug

Standards/Approvals

RoHS, CE, EAC

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
CN

Siemens SIRIUS Plug


The Siemens SIRIUS ACT series is a sealing plug for the free control point and made of metal matt. Its content is 0.08kg. The shape of the actuating element is round and the outer diameter of the actuating element is 29.5mm. The product type designation is 3SU1. The operating temperature ranges in between -25°C and 70°C. The storage temperature ranges between -40°C and 80°C.

Features and Benefits


• Colour of accessory is sand grey

• Degree of protection NEMA Rating NEMA 1, 2, 3, 3R, 4, 4X, 12

• Environmental category during operation acc. To IEC 60721 is 3M6, 3S2, 3B2, 3C3, 3K6 (with relative air humidity of 10. 95 %)

• Installation opening is round in shape

• Mounting diameter is 22.3 mm

Applications


• Industries

Certifications


• IP66 rated

• IP67 rated

• IP69 rated

관련된 링크들