Schneider Electric Guard, For Use With ZB4BC and ZB5BC Harsh Push Button

Subtotal (1 unit)*

₩27,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
837-1000
Distrelec 제품 번호:
304-23-368
제조사 부품 번호:
ZBZ1902
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Sub Type

Guard

Product Type

Guard

For Use With

ZB4BC and ZB5BC Harsh Push Button

Standards/Approvals

RoHS

제외

COO (Country of Origin):
FR

Schneider Electric ZBZ1902


This Harmony ZB, plastic guard is black. It operates with vertical mounting and can be used in harsh environment. It is compatible with Harmony XB4 and XB5 push buttons. This plastic guard is designed as an accessory for protection of your push buttons. It is compatible with any standard 22mm XB4 and XB5 push button units and is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. This plastic guard is ideal for protection of control and signaling units in harsh environment. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

XB5 Accessories


관련된 링크들