Schneider Electric Guard, For Use With XAC Series

Subtotal (1 unit)*

₩22,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 61 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
609-4512
제조사 부품 번호:
XACA982
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Guard

Sub Type

Guard

For Use With

XAC Series

Standards/Approvals

IEC, CSA, UL, CE

COO (Country of Origin):
CZ

Schneider Electric Guard, 25g Weight, 8cm Length - Harmony XAC Series - XACA982


Keep the base of your pendant control station standing to attention with this guard from Schneider Electric. Its large footprint provides a strong foundation that offers the stability needed for resistance to vibration and mechanical stress. Four guide holes around the top of the device allow for straightforward screw mounting, so you don't need to be well-drilled in DIY to install it. For convenience, it's made to work seamlessly with other components in the XAC Series such as the 3-position selector switch (815-1850) or the push button head (340-724).

• Light 25g weight doesn't add unnecessary strain to your setup

• Free from toxic heavy metals and mercury for an environmentally friendly component

• No SVHC are used in this product so it's safer to use

• Compatible with all station types for versatility

Applications


• Industrial automated processes

• Electrical motors

• Automotive industry

• HVAC systems

How do I know how environmentally-friendly this device is?


This guard comes with Schneider Electric's Green Premium Label, which means it complies with the latest environmental-impact regulations.

관련된 링크들