EAO, For Use With 704.064.2, 704.066.2 Push Buttons
- RS 제품 번호:
- 175-7913
- Distrelec 제품 번호:
- 301-65-319
- 제조사 부품 번호:
- 704.927.8
- 제조업체:
- EAO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,880.00
재고있음
- 342 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩41,880.00 |
| 25 - 49 | ₩40,740.00 |
| 50 + | ₩39,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-7913
- Distrelec 제품 번호:
- 301-65-319
- 제조사 부품 번호:
- 704.927.8
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Shroud | |
| For Use With | 704.064.2, 704.066.2 Push Buttons | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Shroud | ||
For Use With 704.064.2, 704.066.2 Push Buttons | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
EAO Shroud, Plastic Material, Yellow Colour - 04 Series - 704.927.8
Use this protective shroud from EAO to help prevent the accidental activation of your emergency stop button. Its thermoplastic construction makes it resistant to wear and impact, so it's suitable for use in demanding industrial applications. The shroud's bright yellow colour means it's easy to see on a crowded panel, so you can quickly identify your E-stop button in the event of a hazard. An anti-rotation notch helps to prevent the shroud from coming loose if its actuator is released for secure installation. Openings on its bezel let you attach a padlock, so you can secure the shroud in place and reduce the risk of tampering for enhanced workplace safety.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Light weight of 52g means it places minimal strain on your control panel
Applications
• Warehouses and packaging facilities
• Power generation plants
• Mining and minerals processing
• Shipyards
How much space does this shroud take up on a panel?
This shroud has a compact diameter of just 50mm, so it will take up only minimal space on your panel.
관련된 링크들
- EAO, For Use With Use only for Part No. 704.064.2 and 704.066.2
- EAO, For Use With 04 Series
- EAO, For Use With Stop Switch
- EAO Red Round Push Button Indicator Lens for Use with 04 Series Push Buttons
- EAO Clear Round Push Button Indicator Lens for Use with 04 Series Push Buttons
- EAO Protective Shroud, For Use With Emergency Stop Switch
- EAO Protective Shroud, For Use With Emergency Stop Switch, Actuators
- EAO, Key Release, Emergency Stop Push Button Head 37 mm Diameter