Eaton Handle, For Use With Mounting Plate
- RS 제품 번호:
- 251-919
- 제조사 부품 번호:
- 216548 M22-H1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩11,740.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-919
- 제조사 부품 번호:
- 216548 M22-H1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cover | |
| Sub Type | Handle | |
| For Use With | Mounting Plate | |
| Standards/Approvals | EN 60947-5, UL, CE marked, IEC/EN 60947-5, CSA File No.: 012528, UL Category Control No.: NKCR, CSA Class No.: 3211-03, UL 508, CSA Std. C22.2 No. 94-91, CE, CSA Std. C22.2 No. 14-05, IEC 60947-5, UL File No.: E29184, CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cover | ||
Sub Type Handle | ||
For Use With Mounting Plate | ||
Standards/Approvals EN 60947-5, UL, CE marked, IEC/EN 60947-5, CSA File No.: 012528, UL Category Control No.: NKCR, CSA Class No.: 3211-03, UL 508, CSA Std. C22.2 No. 94-91, CE, CSA Std. C22.2 No. 14-05, IEC 60947-5, UL File No.: E29184, CSA | ||
제외
- COO (Country of Origin):
- DE
The Eaton M22 shroud is designed specifically to provide a seamless integration for flush mounting plates, ensuring an aesthetically pleasing finish and functional versatility. Crafted from insulated material in a light grey hue, it not only meets high standards of protection but also enhances the safety of installations. This shroud accommodates various mounting configurations and offers robust features, including multiple cable entry options, making it ideal for diverse applications. With its IP55 rating combined with a NEMA 4X degree of protection, the M22 shroud is built to withstand demanding environments, providing reliable performance even under adverse conditions. A perfect choice for professionals looking for quality and efficiency, the M22 shroud embodies Eaton's commitment to excellence in industrial design.
Designed for effortless flush plate integration
Constructed from high-quality insulated material
Light grey colour offers a modern and clean appearance
Allows for easy access with multiple M20 knockout entries
Includes protection against moisture and dust with IP55 rating
NEMA 4X certification assures suitability for harsh conditions
Single mounting location enhances ease of installation
Optimised for expansive temperature ranges from -25 °C to 70 °C
관련된 링크들
- Eaton Handle, For Use With Mounting Plate
- Eaton, For Use With Mounting Plate
- Eaton Steel Mounting Plate Mounting Plate, 192mm W, 2.5 mm L for Use with Enclosure
- Eaton Mounting Plate, 70mm W, 70 mm L for Use with Push Button
- Eaton Mounting Plate for use with Push Buttons, 216542 M22-EY1
- Eaton Mounting Plate Cover Mounting Plate, 250mm W, 8.5 mm L for Use with Microperforated Mounting Plate
- Eaton Steel Mounting Plate Mounting Plate, 442mm W, 2.5 mm L for Use with Enclosure
- Eaton Steel Galvanised Mounting Plate Mounting Plate, 400mm W, 2 mm L for Use with Enclosure