Eaton Surface Mount Enclosure, For Use With Mounting Plate

Subtotal (1 unit)*

₩58,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-102
제조사 부품 번호:
216552 M22-H5
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cover

Sub Type

Surface Mount Enclosure

For Use With

Mounting Plate

Standards/Approvals

UL 508, CE marked, IEC 60947-5, CSA Std. C22.2 No. 94-91, IEC/EN 60947-5, CSA Class No.: 3211-03, UL, UL Category Control No.: NKCR, CE, CSA File No.: 012528, CSA, EN 60947-5, CSA Std. C22.2 No. 14-05, UL File No.: E29184

제외

COO (Country of Origin):
DE
The Eaton accessory shroud is engineered for flawless integration with flush mounting plates, offering five strategic mounting locations. This highly versatile product combines functionality with user-friendly features, enhancing the operational efficiency of the RMQ system. Designed for durability and performance, the shroud is crafted from high-quality insulated material, making it suitable for a variety of environments. Encompassing a degree of protection rated at IP40 and NEMA 4X, it ensures reliable operation in tough conditions. Its light grey colour harmonises seamlessly with surrounding installations, providing a professional and tidy appearance. The shroud also optimises space utilisation and accommodates multiple cable entries, making it ideal for various applications.

Engineered for seamless compatibility with flush mounting plates

Constructed from high-quality insulated material for guaranteed durability

Provides five knockout areas to facilitate versatile cable entries

The design is versatile enough for various installation environments

Its light grey finish complements a range of aesthetic requirements

Offers a high degree of protection against environmental elements

Facilitates easy and efficient heat dissipation during operation

Designed to meet stringent safety and quality standards

관련된 링크들