RS Better World

Siemens SIRIUS ACT 3SU14 Series Light Block, 24V ac/dc, White Light

Subtotal (1 unit)*

₩17,899.05

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 6월 29일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,899.05

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS 제품 번호:
874-2254
Distrelec 제품 번호:
304-10-614
제조사 부품 번호:
3SU1401-1BB60-3AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Block Type

Light Block

Product Type

Light Block

Voltage

24V ac/dc

Illumination Colour

White

Series

SIRIUS ACT 3SU14

Illumination Type

LED

LED Included

Yes

Terminal Type

Spring Loaded

Body/Fixing Collar Included

No

Current Rating

20mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

9.8mm

Standards/Approvals

RoHS, EAC, UL, CSA, CE, CCC

Height

36mm

Length

23.4mm

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CZ

LED Light Blocks


Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.

Self-holding function of the actuator when mounting

Twist prevention integrated into patented holder design

Stackable contact modules

Suitable for use in extreme environments

No special tools required

Simple geometry for mounting holes