Honeywell Technologies Transparent Push Button Boot for Use with Push Button
- RS 제품 번호:
- 335-687
- 제조사 부품 번호:
- AML75ABC
- 제조업체:
- Honeywell Technologies
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 335-687
- 제조사 부품 번호:
- AML75ABC
- 제조업체:
- Honeywell Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Technologies | |
| Product Type | Push Button Boot | |
| Sub Type | Panel Seal | |
| For Use With | Push Button | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Technologies | ||
Product Type Push Button Boot | ||
Sub Type Panel Seal | ||
For Use With Push Button | ||
Colour Transparent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Pushbutton Switches, Modular Illuminated, Panel Seals
Two-part seal assemblies which may be fitted either to switches or indicators to protect against contamination from liquids, dust, dirt, etc.
The base is fitted to the switch prior to assembly to the front panel
The flexible transparent vinyl membrane is clipped into the base after fitting the button/lens
Temperature range: 0°C to +55°C
관련된 링크들
- Honeywell Technologies AML Series Push Button Switch, Front Panel Mount Black, DPDT, IP67
- Honeywell Technologies Guard, For Use With Push Button
- Honeywell Technologies Push Button Cap Rectangular Style, Black
- Honeywell Technologies AML21 Series Push Button Switch, Front Panel Mount Black, DPDT, IP67
- Honeywell Technologies AML32 Series Illuminated Push Button Switch, Front Panel Mount Red, DPST, IP67
- Honeywell Technologies AML Series Push Button Switch, Front Panel Mount Red, Green, Black, Yellow, DPDT, IP67
- Honeywell Technologies AML Series Push Button Switch, Front Panel Mount Black, Yellow, Red, Green, DPDT, IP67
- Honeywell Technologies AML Series Push Button Switch, Front Panel Mount Red, Yellow, Black, Green, SPDT, IP67