RAFI Push Button Bezel for Use with Illuminated Push Button
- RS 제품 번호:
- 524-983
- 제조사 부품 번호:
- 1.30.090.001/1400
- 제조업체:
- RAFI
Subtotal (1 pack of 10 units)*
₩143,460.00
일시적 품절
- 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩143,460.00 | ₩14,346.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 524-983
- 제조사 부품 번호:
- 1.30.090.001/1400
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | CCC, RoHS, CE, CSA | |
| Bezel Shape | Square | |
| Bezel Colour | Yellow | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals CCC, RoHS, CE, CSA | ||
Bezel Shape Square | ||
Bezel Colour Yellow | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton features a flat bezel and a square collar making it ideal for applications in vehicle construction, electrical engineering, and mechanical systems. Its illuminable transparent panels allow for customizable lettering with inserts, while its robust design ensures functionality even with gloves. A flat construction, and compatibility with silver or gold contacts, it combines durability and adaptability.
Yellow bezel colour Black collar colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.9 x 24.9 mm
관련된 링크들
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C