RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS 제품 번호:
- 524-970
- 제조사 부품 번호:
- 1.30.090.011/1400
- 제조업체:
- RAFI
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 524-970
- 제조사 부품 번호:
- 1.30.090.011/1400
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Illuminated Pushbutton | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Illuminated Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton features a flat bezel and a round collar making it ideal for applications in vehicle construction, electrical engineering, and mechanical systems. Its illuminable transparent panels allow for customizable lettering with inserts, while its robust design ensures functionality even with gloves. A flat construction, and compatibility with silver or gold contacts, it combines durability and adaptability.
Yellow bezel colour Black collar colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
관련된 링크들
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s