RAFI Push Button Bezel for Use with Illuminated Push Button

Subtotal (1 pack of 10 units)*

₩316,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩316,320.00₩31,632.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
524-154
Distrelec 제품 번호:
304-65-679
제조사 부품 번호:
1.30.270.421/2600
제조업체:
RAFI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RAFI

Product Type

Push Button Bezel

For Use With

Illuminated Push Button

Standards/Approvals

RoHS Compliance, REACH

Bezel Colour

Blue

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton with bezel blue colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.

Illuminated pushbutton, panel illumination with SMT LED

Low installation depth 9.2 mm (PCB) or 27 mm (QC)

Special tactile feedback

Ideal for operation with gloves

Connection types printed circuit board connection (PCB) or plug-in connection (QC)

PCB switching elements minimize assembly errors

관련된 링크들