RAFI Push Button Bezel for Use with Illuminated Push Button
- RS 제품 번호:
- 523-557
- Distrelec 제품 번호:
- 304-65-566
- 제조사 부품 번호:
- 1.30.070.021/1403
- 제조업체:
- RAFI
Subtotal (1 pack of 10 units)*
₩157,340.00
일시적 품절
- 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩157,340.00 | ₩15,734.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 523-557
- Distrelec 제품 번호:
- 304-65-566
- 제조사 부품 번호:
- 1.30.070.021/1403
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | CCC, CSA, RoHS, CE | |
| Bezel Colour | Yellow | |
| Bezel Shape | Round | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals CCC, CSA, RoHS, CE | ||
Bezel Colour Yellow | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton flat bezel red colour control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Robust also suitable for operation with gloves
Optimal for switching large currents max. 250 V or 6 A
Actuators can be arranged in close rows, as wiring is required axially from behind
Degree of protection IP 65 on front side
관련된 링크들
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Yellow Illuminated Push Button
- RAFI Push Button Bezel for Use with Push Button
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm