Eaton Adapter for use with M22 Series Modular Push Buttons, 216408 M22S-R30

Subtotal (1 unit)*

₩5,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 189 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
110-4498
제조사 부품 번호:
216408 M22S-R30
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Adapter

For Use With

M22 Series Modular Push Buttons

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Eaton RMQ Titan Adapter For Use With Modular Push Buttons, Adapter Ring Set Type - RMQ-Titan / M22S Series - 216408 M22S-R30


Are you looking for a secure way to install your 22.3mm-wide push button in a larger mounting hole? This black Eaton adapter ring set is just the thing. It consists of reducing rings that attach to M22 modular devices for flush mounting in a hole up to 30.5mm wide, so you can adapt your push button to sit snugly in your system. Units like this one play a vital role in many industrial processes, including command and alarm equipment, electrical engineering and low-voltage switch technology.

Features & Benefits


• Wide operating temperature range between -25°C and +70°C, so it's suitable for use in challenging environments

• Broad compatibility with M22 series modular push buttons (such as 847-5231), so it's highly versatile

• IP67 rating means it's dust-tight and waterproof up to a depth of 1m

Does this unit come with a fixing nut?


Yes, it comes complete with a lock nut to make sure it stays securely fastened, even when exposed to vibrations, so you can use it in heavy-duty applications.

Note

Eaton formerly known as Moeller

관련된 링크들