EAO Black Push Button Actuator

Subtotal (1 unit)*

₩111,764.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩111,764.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
443-855
제조사 부품 번호:
51-123.0252
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

2011 / 65 / EC (RoHS), REACH Compliant, DIN EN 60068-2-30, 2014 / 35 / EU (LVD), EAC, CQC, DNV, ENEC (EN 61058-1), DIN / EN 60512-4-3, UL, UKCA, DIN EN 60529, EN IEC 60947-1, DIN EN 60068-2-6, DIN / EN 60512-4-4, IEC 61058-1, CB (IEC 61058-1), DIN EN 60068-2-14, CSA, 2014 / 30 / EU (EMC), VDE, RoHS Compliant, DIN / EN 60068-2-27, CE

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator presents a perfect blend of functionality and modern design, catering to diverse application needs. Specifically designed with a neat rectangular front, it features an eye-catching illuminated lens that enhances visibility in low-light environments. Its robust construction with a black plastic bezel ensures durability, while the raised mounting design allows for easy panel installation. With a compact size of 24 mm x 18 mm, it is versatile enough to fit in various control panels, making it an ideal choice for industries that require reliable and efficient switching solutions. Equipped with advanced electrical characteristics and a momentary switching action, this actuator guarantees efficient and consistent performance, further fortified by its impressive mechanical and ambient resilience, ensuring longevity under various conditions.

Illuminated design offers enhanced visibility in dark settings

Compact dimensions enable easy integration into various panel designs

Constructed from durable plastic for long-lasting performance

Momentary switching action enhances user control

Rated operational voltage is suitable for an array of applications

IP65 rating provides protection against dust and water, ensuring reliability

Mechanical lifetime of two million cycles guarantees prolonged usage

Shock and vibration resistance ensures stability in dynamic environments

Multiple approvals show compliance with international standards

Innovative self-cleaning switching system offers improved performance

관련된 링크들