EAO Black Push Button Actuator

Subtotal (1 unit)*

₩22,810.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,810.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
443-852
제조사 부품 번호:
51-051.006
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

IEC 61058-1, RoHS Compliant, DIN EN 60068-2-27, DIN EN 60529, REACH Compliant, DIN EN 60512-4-3

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a compact, square device designed to deliver reliable performance in a multitude of applications. Engineered for panel mounting, it provides a raised design that elegantly blends functionality with aesthetic appeal. With an impressive front dimension of 18 mm x 18 mm, this actuator ensures a seamless fit within constrained spaces. Its robust electrical characteristics allow for versatile use, accommodating switching voltages of up to 42 VAC/VDC. Built to endure, the actuator boasts a high electric strength, ensuring safety and longevity in operation. This product is compliant with industry standards, such as RoHS and REACH, giving peace of mind to users regarding environmental safety. With an IP65 protection rating, it is resistant to dust and water, making it an ideal choice for various operational contexts. Whether in heavy-duty settings or delicate environments, this actuator stands out as a dependable component for innovative solutions.

Exceeds industry standards for electrical safety and durability

Compact square design facilitates versatile installation in limited spaces

IP65 rated for excellent resistance against water and dust ingress

Designed for easy integration with universal terminal configurations

Supports both AC and DC applications, enhancing its usability

Exhibits remarkable shock resistance, ensuring reliability in dynamic conditions

Suitable for a wide operating temperature range, catering to various environments

관련된 링크들