EAO Silver Push Button Actuator
- RS 제품 번호:
- 443-295
- 제조사 부품 번호:
- 45-2131.4F10.000
- 제조업체:
- EAO
Subtotal (1 unit)*
₩61,518.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,518.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-295
- 제조사 부품 번호:
- 45-2131.4F10.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH, RoHS | |
| Actuator Colour | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH, RoHS | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines functionality and aesthetics, making it a perfect choice for a range of applications. Designed with a round front form and a delicate sand grey bezel, it brings style to any panel mounting environment. The device features a durable metal housing that not only enhances its visual appeal but also ensures longevity and reliability in diverse conditions. With a dimension of 38 mm and a flush design, it seamlessly integrates into user interfaces, providing a sleek look while remaining incredibly practical. The actuators momentary switching action, supported by a slow-make switching element, allows for precise control, making it ideal for various operational scenarios.
Flush design ensures a seamless fit into panel infrastructures
Durable metal housing offers superior strength and aesthetics
Designed to withstand extreme temperature ranges for versatility
High IP ratings guarantee protection against water and dust ingress
Momentary action allows for precision control in user applications
Impressive mechanical lifetime ensures reliability over extended use
Lightweight construction allows for easy installation and handling
Sleek round form enhances the visual appeal of operational interfaces
관련된 링크들
- EAO Silver Push Button Actuator
- EAO Push Button Actuator
- EAO Black Push Button Actuator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,