EAO Push Button Actuator

Subtotal (1 unit)*

₩28,612.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,612.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
443-238
제조사 부품 번호:
71-658.0
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

DIN / IEC 60512-2EN IEC 60947-5-1EN IEC 60068-2-27EN IEC 60068-2-6EN IEC 60068-2-78CEUKCA2011 / 65 / EC (RoHS)2014 / 35 / EU (LVD)REACH compliantRoHS compliantUL 94 V0

COO (Country of Origin):
CH
The EAO Actuator is designed for seamless integration into panel-mounted applications, boasting a robust construction that ensures durability and reliable performance. With a lever made of plastic, this actuator is not only lightweight but also features a short lever shape ideal for restricted spaces. Its self-cleaning, double-break snap action switching system guarantees smooth operation and longevity, making it an essential component for any electronic setup. The product stands out with its high mechanical lifetime and ability to withstand challenging environments, making it suitable for various industrial applications. Furthermore, it incorporates IP65 protection, ensuring optimal function in dusty or damp conditions, and offers a wide operational temperature range that expands its usability across different settings. This actuator will undoubtedly meet the demands of modern technology while providing efficiency and reliability.

Panel-mounted design enhances installation flexibility

Plastic lever material provides a lightweight yet durable solution

Self-cleaning switching system ensures reliable performance

Maintained - Rest - Momentary switching action accommodates various operational needs

High mechanical lifetime contributes to long-term operational efficiency

IP65 rating allows for use in harsh environments

Wide operating temperature range supports diverse applications

Low tightening torque requirement facilitates easy installation

관련된 링크들