Subtotal (1 unit)*
₩70,974.00
제조사가 재고 비축중
- 2027년 1월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩70,974.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-226
- 제조사 부품 번호:
- 71-637.0/D
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | 2014 / 35 / EU LVD, CE, RoHS, UKCA, 2011 / 65 / EC RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals 2014 / 35 / EU LVD, CE, RoHS, UKCA, 2011 / 65 / EC RoHS, REACH | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a reliable and versatile solution designed for panel mounting applications. With its maintained, rest, and momentary switching actions, this actuator allows for flexible operation tailored to specific needs. The device is constructed to endure challenging environments, showcasing exceptional durability and resilience against shock and vibration. Its compact design and user-friendly functionality enable seamless integration into various systems, ensuring efficiency and reliability. The actuator's robust electrical characteristics further enhance its performance, making it an ideal choice for a wide range of industrial applications. Coupled with its high IP65 protection rating, this actuator stands as a testament to quality, suitable for operations in demanding conditions.
Self-cleaning, double-break snap action switching system enhances reliability
Switching positions are optimised for versatile operational needs
Mechanical lifetime of 50,000 cycles ensures long-lasting functionality
Compact design allows for easy installation in confined spaces
Environmentally friendly materials ensure compliance with industry standards
Designed to resist extreme temperatures for various operational settings
Shock and vibration resistance guarantees performance in rugged conditions
IP65 protection rating safeguards against dust and moisture
Lightweight construction enables efficient handling and installation
관련된 링크들
- EAO Push Button Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s