EAO Black Push Button Actuator
- RS 제품 번호:
- 443-206
- 제조사 부품 번호:
- 704.202.7
- 제조업체:
- EAO
Subtotal (1 unit)*
₩35,764.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,764.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-206
- 제조사 부품 번호:
- 704.202.7
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for seamless integration into various applications. With its stylish square front measuring 30 mm x 30 mm, it offers a modern aesthetic while maintaining functionality. Crafted from durable plastic, the actuator features a colourless, transparent lens that provides clarity in visibility. Whether installed in outdoor or indoor settings, its IP65 rating ensures protection against dust and moisture, enabling reliable performance in challenging environments. The actuators raised panel mounting design caters to diverse installation requirements, making it versatile for varied use cases. With its robust construction, compliance with essential standards, and attention to detail, this product is the perfect choice for professionals seeking quality and durability.
Square front design enhances modern appeal
Constructed with high-quality plastic for lasting durability
Colourless lens optimises visibility and aesthetics
IP65 rating guarantees resistance to dust and water ingress
Raised design supports easy panel mounting for versatile applications
Meets essential industry standards for low-voltage devices
Lightweight design ensures effortless installation and handling
관련된 링크들
- EAO Black Push Button Actuator
- EAO Black Push Button Selector
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s