EAO Black Push Button Actuator
- RS 제품 번호:
- 443-199
- 제조사 부품 번호:
- 704.202.4
- 제조업체:
- EAO
Subtotal (1 unit)*
₩35,764.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,764.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 443-199
- 제조사 부품 번호:
- 704.202.4
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DIN EN 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality and modern design, making it an ideal choice for various applications. With a front dimension of 30 mm x 30 mm, it offers a square form factor that seamlessly integrates into any panel. The grey plastic bezel not only complements its aesthetic appeal but also ensures durability. Designed for enhanced usability, it features a yellow flush lens that provides clear visibility, making it easy to operate in different lighting conditions. The actuator is constructed to withstand harsh environments, boasting an IP65 protection rating, ensuring reliable performance even in challenging conditions. Its operational temperature range of -40 °C to +55 °C further guarantees versatile usage across diverse settings. Built with compliance to rigorous standards, this actuator exemplifies quality and safety. Whether you're upgrading existing controls or designing new systems, this actuator is the perfect solution for reliable operation and robust performance.
Square front design for a sleek, modern appearance
Constructed from high-quality plastic for enhanced durability
Yellow lens provides excellent visibility and easy identification
IP65 rating for protection against dust and water ingress
Operational range accommodates extreme temperatures for versatile applications
Compliant with international standards for low-voltage switching devices
Easy panel mounting design for quick installation
Lightweight at just 0.05 kg for ease of handling during installation
관련된 링크들
- EAO Black Push Button Actuator
- EAO Black Push Button Selector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount