EAO Grey Push Button Actuator
- RS 제품 번호:
- 442-890
- 제조사 부품 번호:
- 704.032.6
- 제조업체:
- EAO
Subtotal (1 unit)*
₩35,276.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,276.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 442-890
- 제조사 부품 번호:
- 704.032.6
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Grey | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for effective control in various applications. With a front diameter of 29 mm and a sleek round form, it not only enhances functionality but also brings a modern aesthetic to control panels. Its aluminium front bezel is complemented by a blue illuminated plastic lens, making it both visually appealing and practical for low-light environments. The actuator is built to endure challenging conditions, featuring an IP65 rating that protects against dust and water ingress. Designed for panel mounting, it incorporates screw terminals for easy installation and reliability, ensuring seamless integration into your setup. Whether you require momentary switching or multi-element configurations, this actuator meets the demands of rigorous operational settings. Ideal for various industry applications, it supports a wide temperature range and complies with essential standards, delivering both creativity and peace of mind.
Blue illuminated lens ensures visibility in low-light conditions
Aluminium bezel provides durability while enhancing aesthetic appeal
IP65 rated for effective protection against dust and water
Designed for panel mounting, facilitating straightforward installation
Supports a wide operating temperature range, making it suitable for diverse environments
Momentary switching action allows for precise control in applications
Compliance with standards ensures reliability in operation
Three switching elements can be clipped on for added flexibility
Mechanical lifetime rated for up to 3 million cycles, guaranteeing longevity
Screw terminals provide a secure and reliable electrical connection
관련된 링크들
- EAO Grey Push Button Actuator
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,