EAO Black Push Button Actuator
- RS 제품 번호:
- 442-593
- 제조사 부품 번호:
- 51-426.036
- 제조업체:
- EAO
Subtotal (1 unit)*
₩37,690.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,690.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 442-593
- 제조사 부품 번호:
- 51-426.036
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | IEC 61058-1, RoHS Compliant, DIN / EN 60068-2-27, REACH Compliant, DIN EN 60529, DIN / EN 60512-4-3, Part 15 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals IEC 61058-1, RoHS Compliant, DIN / EN 60068-2-27, REACH Compliant, DIN EN 60529, DIN / EN 60512-4-3, Part 15 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for precision and reliability, making it ideal for various applications. With its compact dimensions of 24 mm x 18 mm, this rectangular component features a stylish black plastic bezel, seamlessly combining aesthetics with functionality. Equipped with illuminated lens, the actuator enhances visibility and clarity during operation. Its panel mounting design allows for straightforward installation while ensuring a secure fit. Operating effectively in temperatures ranging from -25 °C to +55 °C, this durable actuator also boasts an impressive IP65 rating, providing protection against dust and moisture. Backed by a remarkable mechanical lifetime of one million cycles, it ensures long-lasting performance for your electronic systems. This actuator is an outstanding choice for anyone looking to integrate a robust and efficient solution within their projects.
Illuminated lens for enhanced visibility during use
Compact and sleek design fits perfectly in tight spaces
Panel mounting allows for easy installation and secure positioning
IP65 protection rating assures reliable operation in harsh environments
Durable construction guarantees long service life
Designed for low-level switching, ensuring precision in electronic circuits
Universal terminals enable versatile mounting options
Offers both normally open and normally closed contact configurations
Exceptional shock resistance provides added reliability during operation
관련된 링크들
- EAO Black Push Button Actuator
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,