EAO Red Push Button Actuator

Subtotal (1 unit)*

₩24,204.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,204.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
442-178
제조사 부품 번호:
18-062.0052L
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

RoHS, REACH

Actuator Colour

Red

COO (Country of Origin):
CH
The EAO Actuator is a dynamic and compact solution designed to enhance user interfaces with its striking illuminated lens. With a front diameter of 19 mm and a sleek round form, this actuator combines functionality with modern aesthetics. Tailored for panel mounting, it features a flush design that seamlessly integrates into various applications. The front bezel, crafted from durable black plastic, provides not only a sleek finish but also robust protection. Its illuminated red lens is not just visually appealing but serves as a reliable indicator for operational statuses. Built to withstand temperatures ranging from -25 °C to +65 °C, this device is perfect for a range of environments. Functionality meets durability in this exciting actuator, making it an ideal choice for both industrial and commercial uses.

Designed for effortless panel mounting, ensuring straightforward installation

Illuminated lens enhances visibility in low-light conditions

Constructed with robust plastic for enhanced longevity

Flush design provides a sleek profile that complements modern aesthetics

Red lens colour offers clear user indication during operation

Soldering terminal allows for secure and reliable electrical connections

Operating temperature range suits diverse industrial environments

Compliant with REACH and RoHS regulations, ensuring environmental safety

관련된 링크들