EAO Black Push Button Actuator
- RS 제품 번호:
- 442-078
- 제조사 부품 번호:
- 704.206.700
- 제조업체:
- EAO
Subtotal (1 unit)*
₩43,028.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩43,028.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 442-078
- 제조사 부품 번호:
- 704.206.700
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator serves as a robust and reliable component suitable for diverse applications, particularly in control panels and machinery. Designed with precision, its square form and compact dimensions make it an excellent choice for flush mounting, ensuring seamless integration into your systems. The actuators high-quality plastic construction and elegant black bezel not only offer aesthetic appeal but also durability, capable of withstanding challenging environments. Boasting IP65 protection, it promises exceptional resilience against dust and moisture, making it perfect for industrial settings. With a transparent lens allowing for easy visibility, this actuator meets stringent electrical standards, ensuring safety and reliability in use. It is designed to thrive in conditions that would typically challenge lesser components, proving its value as a dependable solution in critical workflows.
Square form design enhances versatility in various mounting applications
Durable plastic construction ensures long-lasting performance
IP65 rating offers protection against dust and water, ideal for outdoor use
Flush mounting capability provides a sleek and unobtrusive installation
Transparent lens design allows for clear visibility in diverse lighting conditions
Screw terminal connections facilitate straightforward and reliable wiring
Wide operational temperature range supports use in extreme environments
Marking plate illumination enhances visibility for user interaction in low-light situations
관련된 링크들
- EAO Black Push Button Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,