EAO Black Push Button Actuator
- RS 제품 번호:
- 442-040
- 제조사 부품 번호:
- 61-0049.0
- 제조업체:
- EAO
Subtotal (1 unit)*
₩11,448.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,448.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 442-040
- 제조사 부품 번호:
- 61-0049.0
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL 94 V0 | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL 94 V0 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-quality component designed to seamlessly integrate into your applications. This panel-mounting device offers exceptional performance and reliability across various industries. Crafted with precision, it boasts an impressive IP67 rating at the front, ensuring protection against dust and water ingress, making it ideal for demanding environments. Its lightweight design, weighing only 0.005 kg, allows for easy handling and installation, while the self-extinguishing plastic housing offers added safety. With a tightening torque of up to 0.5 Nm, this actuator is engineered to deliver strong and consistent operation, ensuring that it meets the rigorous demands of modern applications. Whether you require a dependable solution for industrial automation or user interface projects, this actuator stands out as an excellent choice, delivering both functionality and durability.
IP67 front protection allows for reliable use in challenging conditions
Panel mounting design enhances installation flexibility in various settings
Lightweight construction simplifies handling during setup
Self-extinguishing housing material adds an extra layer of safety
Compatible with solder, plug-in, and screw terminal configurations for versatility
관련된 링크들
- EAO Black Push Button Actuator
- EAO Push Button Actuator
- EAO Yellow Push Button Actuator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,