EAO Black Push Button Actuator
- RS 제품 번호:
- 441-865
- 제조사 부품 번호:
- 704.292.000I
- 제조업체:
- EAO
Subtotal (1 unit)*
₩44,732.00
제조사가 재고 비축중
- 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,732.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-865
- 제조사 부품 번호:
- 704.292.000I
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed with precision and efficiency in mind, making it an essential component for various applications. Its compact square design, measuring 35 mm x 35 mm, fits seamlessly into panel mount configurations, offering flexibility for multiple setups. The robust construction features a black plastic bezel that not only adds to its aesthetic appeal but also enhances durability. With a maintained - rest - maintained switching action, this product ensures reliability in operation. The actuators versatility is further highlighted by its ability to accommodate up to three switching elements, making it a perfect choice for complex control systems. Additionally, it meets stringent safety standards, ensuring peace of mind while in operation, no matter the environment.
Compact square design allows for easy integration into various applications
Robust black plastic construction ensures long-lasting durability
Maintained - rest - maintained switching action provides reliable operation
Accommodates multiple switching elements for enhanced versatility
Meets stringent safety standards for low-voltage devices
IP65 protection ensures optimal performance in challenging environments
Wide operating temperature range accommodates various uses
Lightweight design simplifies installation and reduces strain on mounts
관련된 링크들
- EAO Black Push Button Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,