EAO Black Push Button Actuator

Subtotal (1 unit)*

₩121,862.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩121,862.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-809
제조사 부품 번호:
51-146.025D2
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

UKCA, EN IEC 60947-1, DIN / EN 60512-4-3, CB (IEC 61058-1), REACH Compliant, DIN EN 60512-4-4, CQC, DIN EN 60068-2-14, DNV, EN/IEC 61058-1, DIN EN 60068-2-30, ENEC (EN 61058-1), DIN EN 60529, 2014 / 30 / EU (EMC), DIN / EN 60068-2-27, CSA, DIN EN 60068-2-6, 2014 / 35 / EU (LVD), 2011 / 65 / EC (RoHS), RoHS Compliant, UL CE, EN / IEC 60947-5-1, IEC 61058-1

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator exemplifies cutting-edge design and robust functionality, tailored for demanding applications. Measuring 18 mm x 18 mm with a sleek square form, its raised structure is perfect for panel mounting. Crafting superior performance, the actuator is designed with a momentary switching action, allowing for precise control in various settings. Its dual contact configuration with two normally closed and two normally open contacts ensures versatility, making it an ideal choice for a wide range of electrical systems. With an impressive lifespan of 50,000 cycles, this product guarantees reliability and enduring performance in fluctuating conditions. Built to withstand harsh environments, it boasts an IP65 rating, ensuring excellent protection against dust and water ingress, thus enhancing its durability and usability in diverse applications.

State-of-the-art snap-action switching offers precise control

Robust build ensures longevity even in challenging environments

Conforms to stringent safety standards for user confidence

Lightweight design enhances ease of integration into various systems

Gold contact material provides superior conductivity and reliability

Wide operating temperature range allows flexibility in usage scenarios

Compact dimensions make it suitable for space-constrained installations

관련된 링크들