EAO Black Push Button Actuator

Subtotal (1 unit)*

₩144,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩144,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-602
제조사 부품 번호:
31-283.0252
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

VDE CE, CSA, DNV, UKCA, ENEC EN 61058-1, CB IEC 61058-1, EAC, 2011 / 65 / EC RoHS, UL, 2014 / 35 / EU LVD

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed for superior performance in diverse applications. With a sleek square form and elegant black plastic bezel, it not only looks professional but also fits seamlessly into any panel. The illuminated lens enhances visibility and usability, making it an ideal choice for various operating environments. Its raised design accommodates a mounting cut-out of 16 mm, allowing for straightforward installation. Built to endure, this actuator offers a mechanical lifetime of up to 1 million cycles, ensuring longevity and reliability. It excels in operational flexibility, and its rigorous IP67 rating, when combined with a protective cap, guarantees resilience against dust and moisture. The device champions user-friendly features, such as soldering terminals and maintainable action, while complying with multiple safety standards, which adds to its credibility in the industry.

Illuminated lens for enhanced visibility in low-light conditions

Square front form for a contemporary and professional appearance

Raised design facilitates easy panel mounting and installation

Compliant with multiple safety standards for added reliability

Robust IP67 protection when paired with a front cover, ensuring moisture and dust resistance

Soldering terminals provide ease of connectivity during installation

Mechanical lifetime of up to 1 million cycles for reliable long-term use

User-friendly maintained action for consistent operation

관련된 링크들