EAO Black Push Button Actuator
- RS 제품 번호:
- 441-591
- 제조사 부품 번호:
- 31-263.0252
- 제조업체:
- EAO
Subtotal (1 unit)*
₩131,560.00
재고있음
- 추가로 2026년 11월 23일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩131,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-591
- 제조사 부품 번호:
- 31-263.0252
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | 2011 / 65 / EC RoHS, DNV, CB IEC 61058-1, CSA, VDE CE, EAC, UL, ENEC EN 61058-1, 2014 / 35 / EU LVD, UKCA | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals 2011 / 65 / EC RoHS, DNV, CB IEC 61058-1, CSA, VDE CE, EAC, UL, ENEC EN 61058-1, 2014 / 35 / EU LVD, UKCA | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO illuminated actuator is designed to provide reliable performance and user-friendly operation in a compact form factor. Crafted with a rectangular shape, it features a modern black plastic bezel that offers versatility for panel mounting applications. The actuator caters to various electrical needs with its multiple NC and NO contacts, ensuring flexibility for diverse systems. With a front dimension of 24 mm x 18 mm and a mounting cut-out of 16 mm, this product delivers an optimal balance between space efficiency and ease of installation. Built to withstand challenging environments, it adheres to stringent IP ratings and is certified to multiple standards, making it a trustworthy choice for both industrial and commercial applications.
Enhanced visibility with illuminated lens for operational clarity
Robust construction ensures durability in demanding applications
Panel mounting design simplifies installation in various setups
Snap-action switching system provides quick response and reliability
Complies with multiple certification standards for added assurance
Wide operating temperature range suitable for different environments
Low weight contributes to ease of handling and installation
관련된 링크들
- EAO Black Push Button Actuator
- EAO Push Button Actuator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C