EAO Black Push Button Actuator

Subtotal (1 unit)*

₩172,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩172,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-590
제조사 부품 번호:
31-154.0252
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Actuator Colour

Black

Standards/Approvals

VDE, 2014 / 35 / EU LVD, CE, UKCA, CSA, EAC, UL, CB IEC 61058-1, 2011 / 65 / EC RoHS, ENEC EN 61058-1, DNV

COO (Country of Origin):
CH
The EAO Actuator combines functionality with robust design, ideal for modern panel applications. With a square front of 18 mm x 18 mm, it features a sleek black plastic bezel that harmonises seamlessly with various mounting environments. Designed for efficiency, this actuator is equipped with momentary operation for responsive control, featuring both normally closed and normally open contacts. Its versatility is highlighted by an impressive electrical lifetime, supporting a myriad of voltage and current ratings, making it suitable for a wide range of electrical systems. Additionally, the actuator offers enhanced safety with high IP protection ratings and a strong resistance to temperature variations and mechanical stresses, contributing to its reliability in challenging settings.

Illuminated lens enhances visibility in low-light conditions

Compact design allows for easy integration into various panel configurations

Gold contact material ensures optimal conductivity and longevity

Snap-action mechanism provides quick response time for reliable performance

IP67 rating offers superior protection against dust and water ingress

Designed to endure significant temperature fluctuations without compromising functionality

A mechanical lifespan of 2 million cycles ensures enduring reliability and reduced maintenance

User-friendly installation with soldering terminals to ensure secure and stable connections

관련된 링크들