EAO Black Push Button Actuator

Subtotal (1 unit)*

₩43,116.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩43,116.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-573
제조사 부품 번호:
704.101.0I
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

DIN EN 60947-1

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a cutting-edge solution designed for panel mounting, ensuring seamless integration into various applications. Featuring a striking 29 mm round front, it combines functionality with a sleek aesthetic, making it suitable for modern control panels. Crafted from high-quality aluminium with a natural finish, this actuator is built to endure the rigours of industrial environments. Its innovative design utilises a long lever made from resilient plastic, offering not only a comfortable user experience but also enhanced durability. With an impressive IP65 rating, it guarantees superior protection against dust and water ingress, ensuring reliable performance in challenging conditions. Whether you require a maintained switching action or need to accommodate multiple switching elements, this actuator rises to the occasion with unmatched reliability and style.

Elevates panel aesthetics with a sleek round design

Robust construction provides long-lasting performance

Allows for easy integration into existing systems

Multiple switching positions enhance operational flexibility

IP65 protection ensures functionality in harsh environments

Long lever design maximises user comfort and control

Compliant with essential standards for low-voltage devices

Suitable for various mounting methods to fit diverse applications

Optional illumination capability enhances visibility

Lightweight design facilitates easy installation

관련된 링크들