EAO Black Push Button Actuator
- RS 제품 번호:
- 441-453
- 제조사 부품 번호:
- 18-138.035
- 제조업체:
- EAO
Subtotal (1 unit)*
₩26,352.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,352.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-453
- 제조사 부품 번호:
- 18-138.035
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | 2011 / 65 / EC (RoHS), IEC 61058-1, 2014 / 35 / EU (LVD), IEC 60529, IEC 60512-2-11, REACH Compliant, DIN / EN 60068-2-27, RoHS Compliant, DIN EN 60512-4-4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals 2011 / 65 / EC (RoHS), IEC 61058-1, 2014 / 35 / EU (LVD), IEC 60529, IEC 60512-2-11, REACH Compliant, DIN / EN 60068-2-27, RoHS Compliant, DIN EN 60512-4-4 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed to enhance user interaction with various electronic systems. Its illuminated front ensures visibility in low-light conditions, making it an ideal choice for control panels and machinery in demanding environments. With a sleek round design measuring 9 mm, this actuator seamlessly combines aesthetics with functionality. The robust construction features a black plastic bezel that not only provides durability but also complements modern designs. Its momentary switch action, built with a reliable snap-action switching element, guarantees precise control for a range of applications. This product offers peace of mind with a long mechanical lifetime, ensuring it remains effective even in rigorous use. Ideal for both professional and industrial settings, this actuator stands out as a reliable choice for those seeking quality and efficiency.
Illuminated design provides excellent visibility, enhancing user experience
Robust IP40 front protection safeguards against dust and solid objects
Constructed with durable plastic for longevity and robust performance
Snap-action switching mechanism ensures a quick response for user commands
Engineered for low power applications, optimising electrical management
Versatile mounting type fits seamlessly into various panel configurations
Remarkably light, promoting ease of installation without compromising strength
Designed to withstand extreme operating temperatures for diverse conditions
관련된 링크들
- EAO Black Push Button Actuator
- EAO Push Button Actuator
- EAO Push Button Switch
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C