EAO Black Push Button Actuator
- RS 제품 번호:
- 441-352
- 제조사 부품 번호:
- 51-702.006
- 제조업체:
- EAO
Subtotal (1 unit)*
₩38,244.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,244.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-352
- 제조사 부품 번호:
- 51-702.006
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | IEC 61058-1DIN EN 60529DIN EN 60512-4-3DIN EN 60068-2-27REACH compliantRoHS compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals IEC 61058-1DIN EN 60529DIN EN 60512-4-3DIN EN 60068-2-27REACH compliantRoHS compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver exceptional performance in a variety of applications, featuring robust mounting and electrical characteristics for reliable operation. With an IP65 front protection rating, it ensures resilience against dust and water ingress, making it ideal for challenging environments. Its universal terminal allows for easy connectivity, while the raised design accommodates panel mounting with ease. The actuators weight is notably light, facilitating simpler installation processes. Operating across a wide temperature range, it can withstand both extreme heat and cold, ensuring optimal functionality. With a compact footprint, this actuator is perfect for installations where space is at a premium, while its thoughtful engineering guarantees long-lasting durability and effectiveness.
Designed for panel mounting with a raised profile for ease of use
Universal terminal supports multiple wiring configurations
Lightweight design facilitates quick installation and handling
IP65 protection ensures reliability in adverse environmental conditions
Wide operating temperature range accommodates various settings
Electric strength of up to 2500 VAC provides robust safety assurances
Efficient shock resistance rated for 15 g enhances durability in dynamic conditions
Compact dimensions fit seamlessly into restricted spaces
관련된 링크들
- EAO Black Push Button Actuator
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s