EAO Black Push Button Actuator
- RS 제품 번호:
- 441-339
- 제조사 부품 번호:
- 51-486.036
- 제조업체:
- EAO
Subtotal (1 unit)*
₩42,784.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,784.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-339
- 제조사 부품 번호:
- 51-486.036
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | IEC 61058-1, REACH Compliant, DIN EN 60529, DIN / EN 60512-4-3, DIN / EN 60068-2-27, Part 15, RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals IEC 61058-1, REACH Compliant, DIN EN 60529, DIN / EN 60512-4-3, DIN / EN 60068-2-27, Part 15, RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an elegantly designed interface solution, engineered for precision and reliability in electronic applications. This illuminated switch features a compact front dimension of 18 mm x 18 mm, making it ideal for panel mounting in various settings. With a robust black plastic bezel, the actuator not only offers an aesthetic appeal but also ensures durability in challenging environments. Its universal terminal design enhances flexibility for installation on printed circuit boards, whilst its IP65 rating guarantees protection against dust and water ingress. This actuator is particularly suitable for low-power switching operations, providing users with a reliable control mechanism for their electronic circuits. Designed to operate effectively within extreme temperature ranges, it is built for longevity, serving various industrial and commercial needs efficiently.
Front dimension of 18 mm x 18 mm allows for versatile panel installation
Illuminated lens provides clear indication during operation
Black plastic bezel offers sturdy protection and a sleek appearance
IP65 rating ensures reliability in dusty and damp environments
Mechanical lifetime of 1 million cycles guarantees long-term usage
Universal terminal facilitates easy mounting on PCBs and various connection types
Switching action of maintained ensures consistent control
Operating temperature range of -25 °C to +55 °C offers outstanding performance in diverse conditions
Operating force range provides flexibility in activation sensitivity
Compact design fits well within tight spaces while maximising functionality
관련된 링크들
- EAO Black Push Button Actuator
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,