EAO Black Push Button Actuator
- RS 제품 번호:
- 441-336
- 제조사 부품 번호:
- 51-485.036
- 제조업체:
- EAO
Subtotal (1 unit)*
₩42,784.00
제조사가 재고 비축중
- 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,784.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-336
- 제조사 부품 번호:
- 51-485.036
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, DIN EN 60529, REACH Compliant | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, DIN EN 60529, REACH Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO illuminated actuator is specifically designed for high-performance applications, combining functionality with a sleek, modern aesthetic. Its compact front dimension of 18 mm x 18 mm makes it ideal for panel mounting, fitting seamlessly into various control systems. The actuator features a robust black plastic bezel, ensuring durability without compromising on style. Engineered for reliability, the actuator employs a maintained switching action with a low-level switching system, perfect for fine electronic circuits. The IP65 rating certifies its resilience against harsh environmental factors, making it suitable for diverse operational settings.
Illuminated lens enhances visibility in various lighting conditions
Square form factor promotes space-efficient installations
Raised design simplifies operation when mounted on a panel
Compatible with both soldering and plug-in terminals for versatile usage
Mechanical lifetime ensures enduring dependability under regular usage
Shock resistance capability supports reliable functionality in dynamic environments
Universal terminal configuration facilitates easy PCB integration
Ambidextrous operation allows flexibility in design and placement
Achieves IP65 front protection, ensuring resilience to dust and water ingress
관련된 링크들
- EAO Black Push Button Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,