EAO Black Push Button Actuator
- RS 제품 번호:
- 441-330
- 제조사 부품 번호:
- 51-481.036F
- 제조업체:
- EAO
Subtotal (1 unit)*
₩58,352.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,352.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-330
- 제조사 부품 번호:
- 51-481.036F
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN / EN 60068-2-27, IEC 61058-1, DIN EN 60529, DIN / EN 60512-4-3, REACH Compliant, RoHS Compliant, Part 15 | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN / EN 60068-2-27, IEC 61058-1, DIN EN 60529, DIN / EN 60512-4-3, REACH Compliant, RoHS Compliant, Part 15 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a seamless solution for panel mounting, characterised by its flush design and illuminated lens. This versatile product is crafted for low-level switching applications, ensuring reliable connectivity in electronic circuits. With its universal terminal design, it accommodates a range of installation preferences, making it suitable for printed circuit boards as well as soldering or plug-in terminals. The actuator is engineered for durability, boasting a mechanical lifetime of one million cycles, while maintaining stable contact resistance. Designed with ambient conditions in mind, it delivers consistent performance even in challenging environments, thanks to its IP65 front protection rating and wide operating temperature range. The product features an attractive black housing that seamlessly integrates into various setups, providing both functionality and aesthetic appeal.
Illuminated lens enhances visibility and user interaction
Flush design optimises aesthetic integration into panel surfaces
Universal terminal allows for flexible mounting options
Maintained action ensures consistent operation across cycles
IP65 rating guarantees protection against dust and water ingress
Mechanical lifetime of one million cycles ensures long-term reliability
Wide operating temperature range accommodates various environments
Shock resistance minimises the impact of external forces on performance
관련된 링크들
- EAO Black Push Button Actuator
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,