EAO Black Push Button Actuator

Subtotal (1 unit)*

₩58,352.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,352.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-323
제조사 부품 번호:
51-463.036
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

REACH Compliant, Part 15, DIN EN 60068-2-27, DIN EN 60512-4-3, IEC 61058-1, DIN EN 60529, RoHS Compliant

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a premium quality component designed for seamless integration into electronic circuits. Featuring a compact rectangular form, it boasts a front dimension of 24 mm x 18 mm, elegantly finished in a black plastic bezel. Engineered for reliability, this actuator is illuminated, ensuring visibility in low-light environments. Its robust mechanical design supports a long operational life of up to one million cycles, making it an excellent choice for a variety of applications. Suitable for panel mounting, the actuator offers universal terminal connections and an IP65 rating for front protection, ensuring durability in challenging conditions. With a wide operating temperature range and impressive shock resistance, it is built for performance even in the most demanding environments. This actuator excels in providing a maintained switching action that guarantees stability and reliability, meeting your electronic demands with ease.

Illuminated design enhances usability in dark settings

Compact size fits well in space-constrained applications

Robust IP65 rating ensures protection against dust and water

Long mechanical lifespan supports frequent use without failure

Universal terminals simplify installation and connectivity

Designed to handle low-level switching for sensitive electronic circuits

Elegant black plastic housing offers a sleek aesthetic

Accurate response with a maintained switching action

Competitive shock resistance for reliable performance in dynamic environments

Facilitates easy integration with printed circuit boards

관련된 링크들