EAO Black Push Button Actuator

Subtotal (1 unit)*

₩168,632.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩168,632.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-311
제조사 부품 번호:
45-2P03.1E10.000
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Actuator

Standards/Approvals

RoHS, IEC 600687, IEC 6071, REACH

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a reliable solution crafted for efficiency and performance in a variety of applications. Featuring a sleek round design with a diameter of 30 mm, it is an ideal choice for panel mounting with its user-friendly raised style. The actuator’s black plastic bezel is not only aesthetically pleasing but also built to endure the rigours of daily use. With its robust electrical characteristics, including an operating voltage of 300 V DC and impressive insulation voltage ratings, this product ensures seamless and safe operation across different environments. Designed with versatility in mind, it accommodates various terminal configurations, providing flexibility for different wiring setups in your projects. Whether for industrial or commercial use, this actuator stands as a testament to reliability and innovative design, meeting the demands of modern applications.

Sufficiently light-weight at 0.06 kg for easy installation

Built to endure mechanical stresses with a lifetime of 25,000 turning cycles

Offers a range of IP protection ratings suited for diverse environmental conditions

Designed for easy integration with various wiring configurations

Constructed from durable plastic, ensuring long-lasting performance

관련된 링크들