EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-293
- Distrelec 제품 번호:
- 304-25-069
- 제조사 부품 번호:
- 46-2231.4FH0.000
- 제조업체:
- EAO
Subtotal (1 unit)*
₩51,880.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-293
- Distrelec 제품 번호:
- 304-25-069
- 제조사 부품 번호:
- 46-2231.4FH0.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Green | |
| Actuator Type | Push Button | |
| Standards/Approvals | UL508, IEC EN 60947-1, CSA C22-2, IEC EN 60947-5-1, UL, CSA, CE, RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Green | ||
Actuator Type Push Button | ||
Standards/Approvals UL508, IEC EN 60947-1, CSA C22-2, IEC EN 60947-5-1, UL, CSA, CE, RoHS, REACH | ||
- COO (Country of Origin):
- IT
The EAO Actuator is designed as an expert solution for enhancing human-machine interfaces, seamlessly integrating innovation and functionality. With its robust construction, it ensures reliability and performance across various applications. The actuator features a sleek, round design with a silver bezel, made of durable aluminium, adding aesthetic value while maintaining resilience in demanding environments.
Green lens illumination enhances visibility during operation
Compliant with stringent safety standards ensuring peace of mind
Smooth lens optics ensure clarity and responsiveness
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Push Button Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s