EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-292
- Distrelec 제품 번호:
- 304-25-068
- 제조사 부품 번호:
- 46-2231.4FE0.000
- 제조업체:
- EAO
Subtotal (1 unit)*
₩51,880.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-292
- Distrelec 제품 번호:
- 304-25-068
- 제조사 부품 번호:
- 46-2231.4FE0.000
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | RoHS, IEC EN 60947-1, UL508, CSA C22-2, REACH, CSA, IEC EN 60947-5-1, UL, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals RoHS, IEC EN 60947-1, UL508, CSA C22-2, REACH, CSA, IEC EN 60947-5-1, UL, CE | ||
- COO (Country of Origin):
- IT
The EAO Actuator is expertly crafted for precision and reliability within human-machine interfaces. Its sleek design embodies functionality, featuring a front dimension of Ø 35 mm and a flush mounting style, ensuring seamless integration into a variety of applications. The actuator combines practicality with high-quality materials, notably its aluminium bezel and plastic lens, making it not just a component, but a statement in any installation.
Plastic lens offers clear visibility with illuminated features
Montage friendly with a standard cut out size for versatility
Compliance with safety standards including CSA and UL for peace of mind
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Silver Push Button Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Actuator
- EAO Push Button Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s