EAO Push Button Actuator for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-273
- Distrelec 제품 번호:
- 304-25-135
- 제조사 부품 번호:
- 46-2W44.1CN0.001
- 제조업체:
- EAO
Subtotal (1 unit)*
₩18,520.00
재고있음
- 추가로 2026년 11월 23일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-273
- Distrelec 제품 번호:
- 304-25-135
- 제조사 부품 번호:
- 46-2W44.1CN0.001
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Lever | |
| Standards/Approvals | CSA, UL, CSA C22-2, REACH, IEC EN 60947-1, UL508, CE, IEC EN 60947-5-1, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Lever | ||
Standards/Approvals CSA, UL, CSA C22-2, REACH, IEC EN 60947-1, UL508, CE, IEC EN 60947-5-1, RoHS | ||
- COO (Country of Origin):
- IT
The EAO Actuator represents a sophisticated solution for integrating human-machine interfaces. With its striking diameter 30 mm front design, it combines elegance with functionality, ideal for various panel mounting applications. The actuator's robust construction ensures it withstands the rigours of industrial environments, making it an excellent choice for demanding operational conditions.
Mechanical lifetime of up to 1 million cycles ensures longevity
Lightweight construction facilitates easy handling and installation
Vibration resistance offers stability in dynamically changing environments
관련된 링크들
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series