EAO Rotary Switch for Use with Momentary Action Actuator
- RS 제품 번호:
- 288-258
- Distrelec 제품 번호:
- 304-25-094
- 제조사 부품 번호:
- 46-2818.1CZ0.007
- 제조업체:
- EAO
Subtotal (1 unit)*
₩24,580.00
재고있음
- 추가로 2026년 11월 23일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-258
- Distrelec 제품 번호:
- 304-25-094
- 제조사 부품 번호:
- 46-2818.1CZ0.007
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Lever | |
| Standards/Approvals | EAC, UL CE REACH RoHS CSA C22-2, UL508, IEC EN 60947-1, CSA, IEC EN 60947-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Lever | ||
Standards/Approvals EAC, UL CE REACH RoHS CSA C22-2, UL508, IEC EN 60947-1, CSA, IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator seamlessly combines functionality and design, making it an ideal choice for human machine interfaces. With its sophisticated round structure and elegant black bezel, it stands out as a reliable component in various applications. Engineered for panel mounting, this actuator not only offers excellent performance under rigorous conditions but also assures durability.
Mechanical lifetime rated for one million cycles guaranteeing long term reliability
Versatile operating temperature range suitable for diverse environments
Equipped with multiple switching positions for enhanced functionality
Meets several compliance standards ensuring reliability across multiple applications
관련된 링크들
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series